Facom Adjustable Spanner, 200 mm Overall, 33mm Jaw Capacity, Metal Handle

RS Stock No.: 236-2091Brand: FacomManufacturers Part No.: 101.8IMPA: 611334
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Facom

Jaw Capacity

33mm

Wrench Type

Adjustable Spanner

Overall Length

200 mm

Handle Type

Metal

Finish

Chrome

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Adjustable Spanner, 200 mm Overall, 33mm Jaw Capacity, Metal Handle

P.O.A.

Facom Adjustable Spanner, 200 mm Overall, 33mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Jaw Capacity

33mm

Wrench Type

Adjustable Spanner

Overall Length

200 mm

Handle Type

Metal

Finish

Chrome

Country of Origin

China