Facom Adjustable Spanner, 209 mm Overall, 27mm Jaw Capacity, Plastic Handle

RS Stock No.: 784-5910Brand: FacomManufacturers Part No.: 101.8GPBDistrelec Article No.: 30409459
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Facom

Jaw Capacity

27mm

Wrench Type

Adjustable Spanner

Overall Length

209 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Distrelec Product Id

30409459

Country of Origin

United States

Product details

Facom 101.8G Adjustable Spanner

Introducing an adjustable chrome vanadium steel spanner from Facom. This spanner is designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. Offers a Slim profile for better access into tight and confined spaces and a comfortable tempered & quenched grip means you can use the tool for long period without fatigue.

How does this adjustable wrench work?

This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?

In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

What is an adjustable spanner also known as?

An adjustable spanner is also known as an adjustable wrench or a monkey wrench. This is due to the adjustable profile and over time the term wrench and spanner has become interchangeable.

Features and Benefits

• Chrome Vanadium Steel wrench
• Hardened body
• Strong grip and high torque
• One-handed quick adjustment
• Grading in mm on one face
• Long and reliable service life
• Length: 201 mm
• Weight 250g

Typical Applications

Adjustable Spanners are essential tools for;
• Mechanics
• Engineers
• Plumbers
• Electricians
• DIY Enthusiasts

FAQ's

Where would you use an adjustable spanner?
They are typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.

Will it remove radiators?
Yes, this spanner is designed for such an application, it’s specially designed slimline head profile makes it easier to access tight and confined spaces.

What is the max jaw opening?
Facom 101.8G has a jaw size of 33 mm

Standards

NF ISO 6787, ISO 6787, DIN 3117, ASME B107.100

Stock information temporarily unavailable.

P.O.A.

Facom Adjustable Spanner, 209 mm Overall, 27mm Jaw Capacity, Plastic Handle

P.O.A.

Facom Adjustable Spanner, 209 mm Overall, 27mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Jaw Capacity

27mm

Wrench Type

Adjustable Spanner

Overall Length

209 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Distrelec Product Id

30409459

Country of Origin

United States

Product details

Facom 101.8G Adjustable Spanner

Introducing an adjustable chrome vanadium steel spanner from Facom. This spanner is designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. Offers a Slim profile for better access into tight and confined spaces and a comfortable tempered & quenched grip means you can use the tool for long period without fatigue.

How does this adjustable wrench work?

This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?

In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

What is an adjustable spanner also known as?

An adjustable spanner is also known as an adjustable wrench or a monkey wrench. This is due to the adjustable profile and over time the term wrench and spanner has become interchangeable.

Features and Benefits

• Chrome Vanadium Steel wrench
• Hardened body
• Strong grip and high torque
• One-handed quick adjustment
• Grading in mm on one face
• Long and reliable service life
• Length: 201 mm
• Weight 250g

Typical Applications

Adjustable Spanners are essential tools for;
• Mechanics
• Engineers
• Plumbers
• Electricians
• DIY Enthusiasts

FAQ's

Where would you use an adjustable spanner?
They are typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.

Will it remove radiators?
Yes, this spanner is designed for such an application, it’s specially designed slimline head profile makes it easier to access tight and confined spaces.

What is the max jaw opening?
Facom 101.8G has a jaw size of 33 mm

Standards

NF ISO 6787, ISO 6787, DIN 3117, ASME B107.100