Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom, 380 mm Overall, 44mm Jaw Capacity, Contoured Handle

RS Stock No.: 328-5614Brand: FacomManufacturers Part No.: 113A.15C
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Facom

Jaw Capacity

44mm

Overall Length

380 mm

Handle Type

Contoured

Finish

Chrome

Material

Chrome

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom, 380 mm Overall, 44mm Jaw Capacity, Contoured Handle

P.O.A.

Facom, 380 mm Overall, 44mm Jaw Capacity, Contoured Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Jaw Capacity

44mm

Overall Length

380 mm

Handle Type

Contoured

Finish

Chrome

Material

Chrome

Country of Origin

France