Technical documents
Specifications
Brand
FacomWrench Type
Adjustable Spanner
Jaw Capacity
20mm
Overall Length
155 mm
Handle Type
Metal
Finish
Phosphate
Material
Phosphate (Finish)
Material
Steel
Number of Pieces
1
Model Number
113A.6T
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Facom Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle
1
P.O.A.
Facom Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomWrench Type
Adjustable Spanner
Jaw Capacity
20mm
Overall Length
155 mm
Handle Type
Metal
Finish
Phosphate
Material
Phosphate (Finish)
Material
Steel
Number of Pieces
1
Model Number
113A.6T
Country of Origin
China