Facom 12 Series Polygon Drive, 13 mm, 9 x 12mm Insert

RS Stock No.: 235-8936Brand: FacomManufacturers Part No.: 12.13
brand-logo

Technical documents

Specifications

Brand

Facom

Type

Polygon Drive

Series

12

Size

13 mm

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 12 Series Polygon Drive, 13 mm, 9 x 12mm Insert

P.O.A.

Facom 12 Series Polygon Drive, 13 mm, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Type

Polygon Drive

Series

12

Size

13 mm

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China