Facom 13 Series Polygon Drive, 21 mm, 14 x 18mm Insert

RS Stock No.: 235-8962Brand: FacomManufacturers Part No.: 13.21
brand-logo

Technical documents

Specifications

Brand

Facom

Type

Polygon Drive

Series

13

Size

21 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 13 Series Polygon Drive, 21 mm, 14 x 18mm Insert

P.O.A.

Facom 13 Series Polygon Drive, 21 mm, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Type

Polygon Drive

Series

13

Size

21 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China