Technical documents
Specifications
Brand
FacomPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
215 mm
Tip Style
Angled
Circlip Size Range
8 → 100 mm
Material Cutting Capability
Piano Wire
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Facom Circlip Pliers, 215 mm Overall, Angled Tip
1
P.O.A.
Facom Circlip Pliers, 215 mm Overall, Angled Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
215 mm
Tip Style
Angled
Circlip Size Range
8 → 100 mm
Material Cutting Capability
Piano Wire
Country of Origin
China