Facom 181A Water Pump Pliers, 185 mm Overall, 48mm Jaw

RS Stock No.: 188-3931Brand: FacomManufacturers Part No.: 181A.18CPE
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Overall Length

185 mm

Jaw Length

48mm

Jaw Opening

36mm

Model Number

181A

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 181A Water Pump Pliers, 185 mm Overall, 48mm Jaw

P.O.A.

Facom 181A Water Pump Pliers, 185 mm Overall, 48mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Overall Length

185 mm

Jaw Length

48mm

Jaw Opening

36mm

Model Number

181A

Country of Origin

France