Technical documents
Specifications
Brand
FacomPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
High Carbon Alloy Steel
Material Cutting Capability
Copper, Hard Steel Wire
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom Long Nose Pliers, 200 mm Overall, Straight Tip
1
P.O.A.
Facom Long Nose Pliers, 200 mm Overall, Straight Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
High Carbon Alloy Steel
Material Cutting Capability
Copper, Hard Steel Wire
Country of Origin
France