Technical documents
Specifications
Brand
FacomPlier Type
Combination Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
165 mm
Tip Style
Straight
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom Combination Pliers, 165 mm Overall, Straight Tip, VDE/1000V
1
P.O.A.
Facom Combination Pliers, 165 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomPlier Type
Combination Pliers
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
165 mm
Tip Style
Straight
Country of Origin
France