Technical documents
Specifications
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Overall Length
270.0 mm
Weight
380g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom Engineer's Hammer with Graphite Handle, 380g
1
P.O.A.
Facom Engineer's Hammer with Graphite Handle, 380g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Overall Length
270.0 mm
Weight
380g
Country of Origin
Taiwan, Province Of China