Facom Threading Tap Cobalt 1.75mm Pitch Metric Standard M12 Thread

RS Stock No.: 235-9177Brand: FacomManufacturers Part No.: 227.S12X175T2
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Facom

Thread Size

M12

Set Type

Cobalt Taps Set

Type

Tap

Pitch

1.75mm

Thread Standard

Metric

Overall Length

89 mm

Material

Cobalt

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Threading Tap Cobalt 1.75mm Pitch Metric Standard M12 Thread

P.O.A.

Facom Threading Tap Cobalt 1.75mm Pitch Metric Standard M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Thread Size

M12

Set Type

Cobalt Taps Set

Type

Tap

Pitch

1.75mm

Thread Standard

Metric

Overall Length

89 mm

Material

Cobalt

Country of Origin

China