Technical documents
Specifications
Brand
FacomSet Type
Cobalt Taps Set
Thread Size
M12
Type
Tap
Pitch
1.75mm
Thread Standard
Metric
Overall Length
89 mm
Material
Cobalt
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Facom Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard
1
P.O.A.
Facom Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSet Type
Cobalt Taps Set
Thread Size
M12
Type
Tap
Pitch
1.75mm
Thread Standard
Metric
Overall Length
89 mm
Material
Cobalt
Country of Origin
China