Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 1-Piece Punch, Centre Punch, 3 mm Shank, 120 mm Overall

RS Stock No.: 235-9242Brand: FacomManufacturers Part No.: 247.3IMPA: 613071
brand-logo
View all in Punches

Technical documents

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

3 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 1-Piece Punch, Centre Punch, 3 mm Shank, 120 mm Overall

P.O.A.

Facom 1-Piece Punch, Centre Punch, 3 mm Shank, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

3 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France