Facom 1-Piece Punch, Parallel Pin Punch, 1.4 mm Shank

RS Stock No.: 794-7763Brand: FacomManufacturers Part No.: 251A.1,5
brand-logo
View all in Punches

Technical documents

Specifications

Brand

Facom

Shank Diameter

1.4 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

France

Product details

Facom Pecision Sleeved Drift Punch

Professional drift punch with a sliding centre sleeve to prevent distortion.

Distortion prevention even in smaller sizes
Shank hardened to 52 to 57 HRc
Zinc plated, burnished body

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1-Piece Punch, Parallel Pin Punch, 1.4 mm Shank

P.O.A.

Facom 1-Piece Punch, Parallel Pin Punch, 1.4 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Shank Diameter

1.4 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

France

Product details

Facom Pecision Sleeved Drift Punch

Professional drift punch with a sliding centre sleeve to prevent distortion.

Distortion prevention even in smaller sizes
Shank hardened to 52 to 57 HRc
Zinc plated, burnished body

You may be interested in