Facom Steel Cold Chisel, 185mm Length, 6.0 mm Blade Width

RS Stock No.: 146-8720Brand: FacomManufacturers Part No.: 255.G6SLSIMPA: 612901
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

Facom

Blade Width

6.0 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Cold

Height Safe

Yes

Length

185mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom Steel Cold Chisel, 185mm Length, 6.0 mm Blade Width

P.O.A.

Facom Steel Cold Chisel, 185mm Length, 6.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Blade Width

6.0 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Cold

Height Safe

Yes

Length

185mm

Country of Origin

France