Facom 4mm x 9 Piece Engraving Punch Set, (0 → 9)

RS Stock No.: 188-4038Brand: FacomManufacturers Part No.: 293A.4IMPA: 613120
brand-logo
View all in Number & Letter Punch Sets

Technical documents

Specifications

Brand

Facom

Character Height

4mm

Number of Pieces

9

Kit Contents

0 → 9

Punch Length

75mm

Punch Width

8mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 4mm x 9 Piece Engraving Punch Set, (0 → 9)

P.O.A.

Facom 4mm x 9 Piece Engraving Punch Set, (0 → 9)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Character Height

4mm

Number of Pieces

9

Kit Contents

0 → 9

Punch Length

75mm

Punch Width

8mm

Country of Origin

Taiwan, Province Of China

You may be interested in