Facom 31 Series Double Ended Open Spanner, 10mm, Metric, Double Ended, 175 mm Overall

RS Stock No.: 162-8407Brand: FacomManufacturers Part No.: 31.10X11
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

10 mm, 11mm

Material

Chrome Vandium Steel

Finish

Chrome

Finish

Satin Chrome

Overall Length

175 mm

Offset

No

Double Ended

Yes

Imperial or Metric

Metric

Series

31

Country of Origin

France

Product details

Low-profile open-end spanners

Extremely slim forged spanners for hard-to-reach nuts.

Stock information temporarily unavailable.

P.O.A.

Facom 31 Series Double Ended Open Spanner, 10mm, Metric, Double Ended, 175 mm Overall

P.O.A.

Facom 31 Series Double Ended Open Spanner, 10mm, Metric, Double Ended, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

10 mm, 11mm

Material

Chrome Vandium Steel

Finish

Chrome

Finish

Satin Chrome

Overall Length

175 mm

Offset

No

Double Ended

Yes

Imperial or Metric

Metric

Series

31

Country of Origin

France

Product details

Low-profile open-end spanners

Extremely slim forged spanners for hard-to-reach nuts.