Facom Pipe Cutter 3 → 34 mm

RS Stock No.: 235-7574Brand: FacomManufacturers Part No.: 334C.35NXIMPA: 616663
brand-logo
View all in Pipe Cutters

Technical documents

Specifications

Brand

Facom

Cutting Capacity

3 → 34 mm

Body Material

Stainless Steel

Cutter Type

Fast Action Adjuster and Retractable Rotating Reamer

Country of Origin

Spain

P.O.A.

Facom Pipe Cutter 3 → 34 mm

P.O.A.

Facom Pipe Cutter 3 → 34 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Cutting Capacity

3 → 34 mm

Body Material

Stainless Steel

Cutter Type

Fast Action Adjuster and Retractable Rotating Reamer

Country of Origin

Spain