Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8mm
Finish
Satin Chrome
Overall Length
90 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom Double Ended Open Spanner, 8mm, Metric, Double Ended, 90 mm Overall
1
P.O.A.
Facom Double Ended Open Spanner, 8mm, Metric, Double Ended, 90 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8mm
Finish
Satin Chrome
Overall Length
90 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 mm
Country of Origin
Taiwan, Province Of China