Facom 391A.14CPE Side Cutters

RS Stock No.: 235-7585Brand: FacomManufacturers Part No.: 391A.14CPE
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Facom

Model Number

391A.14CPE

Cutter Type

Side Cutters

Overall Length

145 mm

Material

Chrome Molybdenum Vanadium Steel

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 391A.14CPE Side Cutters

P.O.A.

Facom 391A.14CPE Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Model Number

391A.14CPE

Cutter Type

Side Cutters

Overall Length

145 mm

Material

Chrome Molybdenum Vanadium Steel

Country of Origin

France