Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom Combination Spanner, 30mm, Metric, Double Ended, 472 mm Overall

RS Stock No.: 235-7985Brand: FacomManufacturers Part No.: 40.30LAIMPA: 610780Distrelec Article No.: 30422647
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

30mm

Finish

Chrome

Overall Length

472 mm

Double Ended

Yes

Imperial or Metric

Metric

Distrelec Product Id

30422647

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Combination Spanner, 30mm, Metric, Double Ended, 472 mm Overall

P.O.A.

Facom Combination Spanner, 30mm, Metric, Double Ended, 472 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

30mm

Finish

Chrome

Overall Length

472 mm

Double Ended

Yes

Imperial or Metric

Metric

Distrelec Product Id

30422647

Country of Origin

Taiwan, Province Of China

You may be interested in