Technical documents
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
55mm
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
760 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
40.LA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 40.LA Series Combination Spanner, 55mm, Metric, Double Ended, 760 mm Overall
1
P.O.A.
Facom 40.LA Series Combination Spanner, 55mm, Metric, Double Ended, 760 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
55mm
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
760 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
40.LA
Country of Origin
Taiwan, Province Of China