Facom Spanner, 187 mm Overall

RS Stock No.: 205-5024Brand: FacomManufacturers Part No.: 40R.16
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Overall Length

187 mm

Finish

Satin Chrome

Size

16 mm

Country of Origin

France

Product details

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Spanner, 187 mm Overall

P.O.A.

Facom Spanner, 187 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Overall Length

187 mm

Finish

Satin Chrome

Size

16 mm

Country of Origin

France

Product details

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

You may be interested in