Facom 41 Series Combination Spanner, 22mm, Metric, Double Ended, 275 mm Overall

RS Stock No.: 235-0046Brand: FacomManufacturers Part No.: 41.22
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

22mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

275 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Size

22 mm

Series

41

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 41 Series Combination Spanner, 22mm, Metric, Double Ended, 275 mm Overall

P.O.A.

Facom 41 Series Combination Spanner, 22mm, Metric, Double Ended, 275 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

22mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

275 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Size

22 mm

Series

41

Country of Origin

Taiwan, Province Of China