Technical documents
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
30mm
Finish
Satin Chrome
Overall Length
340 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
30 mm
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
30mm
Finish
Satin Chrome
Overall Length
340 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
30 mm
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050