Facom 440JE25 Series 25-Piece Wrench Set, 6 → 34 mm

RS Stock No.: 216-557Brand: FacomManufacturers Part No.: 440.JE25
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

Facom

Set Type

Combination Wrench Set

Ratcheting

Yes

Series

440JE25

Sizes in Set

6 → 34 mm

Number of Pieces

25

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 440JE25 Series 25-Piece Wrench Set, 6 → 34 mm

P.O.A.

Facom 440JE25 Series 25-Piece Wrench Set, 6 → 34 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Set Type

Combination Wrench Set

Ratcheting

Yes

Series

440JE25

Sizes in Set

6 → 34 mm

Number of Pieces

25

Country of Origin

Taiwan, Province Of China