Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
16 mm, 17mm
Overall Length
200 mm
Double Ended
Yes
Finish
Satin Chrome
Size
16 x 17 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
Stock information temporarily unavailable.
P.O.A.
Facom Double Ended Open Spanner, 16mm, Metric, Double Ended, 200 mm Overall
1
P.O.A.
Facom Double Ended Open Spanner, 16mm, Metric, Double Ended, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
16 mm, 17mm
Overall Length
200 mm
Double Ended
Yes
Finish
Satin Chrome
Size
16 x 17 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.