Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
3/8 in, 7/16in
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
152 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
44
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 44 Series Double Ended Open Spanner, 3/8in, Imperial, Double Ended, 152 mm Overall
1
P.O.A.
Facom 44 Series Double Ended Open Spanner, 3/8in, Imperial, Double Ended, 152 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
3/8 in, 7/16in
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
152 mm
Double Ended
Yes
Imperial or Metric
Imperial
Series
44
Country of Origin
Taiwan, Province Of China