Facom 44 Series Double Ended Open Spanner, 30mm, Metric, Double Ended, 318 mm Overall

RS Stock No.: 188-4031Brand: FacomManufacturers Part No.: 44.30X32
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

318 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

44

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 44 Series Double Ended Open Spanner, 30mm, Metric, Double Ended, 318 mm Overall

P.O.A.

Facom 44 Series Double Ended Open Spanner, 30mm, Metric, Double Ended, 318 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

318 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

44

Country of Origin

Taiwan, Province Of China

You may be interested in