Facom 44 Series Double Ended Open Spanner, 5/8in, Imperial, Double Ended, 220 mm Overall

RS Stock No.: 188-3802Brand: FacomManufacturers Part No.: 44.5/8X11/16
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Imperial Size

5/8 in, 11/16in

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Imperial

Series

44

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 44 Series Double Ended Open Spanner, 5/8in, Imperial, Double Ended, 220 mm Overall

P.O.A.

Facom 44 Series Double Ended Open Spanner, 5/8in, Imperial, Double Ended, 220 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Imperial Size

5/8 in, 11/16in

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Imperial

Series

44

Country of Origin

Taiwan, Province Of China