Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Satin Chrome
Overall Length
137 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 9 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
Stock information temporarily unavailable.
P.O.A.
Facom Double Ended Open Spanner, 8mm, Metric, Double Ended, 137 mm Overall
1
P.O.A.
Facom Double Ended Open Spanner, 8mm, Metric, Double Ended, 137 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Satin Chrome
Overall Length
137 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 9 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.