Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
36mm
Material
Carbon Steel
Finish
Burnished
Overall Length
296 mm
Double Ended
No
Imperial or Metric
Metric
Size
36 mm
Series
45
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 45 Series Open Ended Spanner, 36mm, Metric, 296 mm Overall
1
P.O.A.
Facom 45 Series Open Ended Spanner, 36mm, Metric, 296 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
36mm
Material
Carbon Steel
Finish
Burnished
Overall Length
296 mm
Double Ended
No
Imperial or Metric
Metric
Size
36 mm
Series
45
Country of Origin
Taiwan, Province Of China