Technical documents
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
178 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
Open head end allows for high strength and increased longevity
Built in switch that avoids accidental reversing
Chrome finish for easy cleaning
Chrome Vanadium Steel
Small in length, making it a compact and versatile tool, an essential addition to any toolbox
Covered by Facom Tools Lifetime Guarantee
Available in various Metric sizes
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
178 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
Open head end allows for high strength and increased longevity
Built in switch that avoids accidental reversing
Chrome finish for easy cleaning
Chrome Vanadium Steel
Small in length, making it a compact and versatile tool, an essential addition to any toolbox
Covered by Facom Tools Lifetime Guarantee
Available in various Metric sizes
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes