Facom 18 mm Spanner

RS Stock No.: 829-2862Brand: FacomManufacturers Part No.: 467BR.18
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

18mm

Ratcheting

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Overall Length

236 mm

Double Ended

Yes

Series

467BR

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Facom Combination Ratchet Spanner

Introducing the 2 in 1 combination spanner from Facom’s 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.

Features and Benefits:

• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
• Open head end allows for high strength and increased longevity
• Built in switch that avoids accidental reversing
• Chrome finish for easy cleaning
• Chrome Vanadium Steel
• Small in length, making it a compact and versatile tool, an essential addition to any toolbox
• Covered by Facom Tools Lifetime Guarantee
• Available in various Metric sizes

What is the spanner made from?

The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes

P.O.A.

Facom 18 mm Spanner

P.O.A.

Facom 18 mm Spanner

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

18mm

Ratcheting

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Overall Length

236 mm

Double Ended

Yes

Series

467BR

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Facom Combination Ratchet Spanner

Introducing the 2 in 1 combination spanner from Facom’s 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.

Features and Benefits:

• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
• Open head end allows for high strength and increased longevity
• Built in switch that avoids accidental reversing
• Chrome finish for easy cleaning
• Chrome Vanadium Steel
• Small in length, making it a compact and versatile tool, an essential addition to any toolbox
• Covered by Facom Tools Lifetime Guarantee
• Available in various Metric sizes

What is the spanner made from?

The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes