Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom Locking Pliers, 190 mm Overall

RS Stock No.: 176-0668Brand: FacomManufacturers Part No.: 513A.7IMPA: 611644
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Facom

Plier Type

Locking Pliers

Overall Length

190 mm

Country of Origin

Spain

Product details

Standard Locking Pliers

Standard high-torque models with a wire cutter.
Opening adjustable by captive nut.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Locking Pliers, 190 mm Overall

P.O.A.

Facom Locking Pliers, 190 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Plier Type

Locking Pliers

Overall Length

190 mm

Country of Origin

Spain

Product details

Standard Locking Pliers

Standard high-torque models with a wire cutter.
Opening adjustable by captive nut.

You may be interested in