Facom 51B Series Slogging Spanner, 85mm, Metric, 360 mm Overall

RS Stock No.: 235-3751Brand: FacomManufacturers Part No.: 51B.85IMPA: 611121
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Spanner Type

Ring Slogging Spanner

Metric Size

85mm

Material

Alloy Steel

Finish

Burnished

Finish

Phosphate

Overall Length

360 mm

Double Ended

No

Imperial or Metric

Metric

Series

51B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 51B Series Slogging Spanner, 85mm, Metric, 360 mm Overall

P.O.A.

Facom 51B Series Slogging Spanner, 85mm, Metric, 360 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Spanner Type

Ring Slogging Spanner

Metric Size

85mm

Material

Alloy Steel

Finish

Burnished

Finish

Phosphate

Overall Length

360 mm

Double Ended

No

Imperial or Metric

Metric

Series

51B

Country of Origin

Taiwan, Province Of China