Facom Ring Spanner, 12mm, Metric, 165 mm Overall, VDE/1000V

RS Stock No.: 236-2288Brand: FacomManufacturers Part No.: 55.12AVSE
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

12mm

VDE/1000V Approved

Yes

Overall Length

165 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom Ring Spanner, 12mm, Metric, 165 mm Overall, VDE/1000V

P.O.A.

Facom Ring Spanner, 12mm, Metric, 165 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

12mm

VDE/1000V Approved

Yes

Overall Length

165 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

France