Facom Ring Spanner, 20mm, Metric, Double Ended, 316 mm Overall

RS Stock No.: 236-2320Brand: FacomManufacturers Part No.: 55A.20X22
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

20 mm, 22mm

Finish

Chrome

Overall Length

316 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom Ring Spanner, 20mm, Metric, Double Ended, 316 mm Overall

P.O.A.

Facom Ring Spanner, 20mm, Metric, Double Ended, 316 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

20 mm, 22mm

Finish

Chrome

Overall Length

316 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China