Facom Ratchet Ring Spanner, 16mm, Metric, Double Ended, 210 mm Overall

RS Stock No.: 236-2403Brand: FacomManufacturers Part No.: 64.16X18
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Ratchet Spanner

Metric Size

16 mm, 18mm

Finish

Chrome

Overall Length

210 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

16 x 18 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom Ratchet Ring Spanner, 16mm, Metric, Double Ended, 210 mm Overall

P.O.A.

Facom Ratchet Ring Spanner, 16mm, Metric, Double Ended, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Ratchet Spanner

Metric Size

16 mm, 18mm

Finish

Chrome

Overall Length

210 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

16 x 18 mm

Country of Origin

Taiwan, Province Of China