Facom Leather Tool Bag with Shoulder Strap 405mm x 145mm x 125mm

RS Stock No.: 794-7688Brand: FacomManufacturers Part No.: 703232IMPA: 613695
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Leather

Length

405mm

Width

145mm

Height

125mm

Shoulder Strap

Yes

Lock Type

Buckle

Country of Origin

France

Product details

Facom Leather Tool Bag

Professional tool carrier made from leather for strength and durability.

Suited to uses in aggressive environments
High strength
Assembled by nickel plated rivets
Adjustable loop straps

Stock information temporarily unavailable.

P.O.A.

Facom Leather Tool Bag with Shoulder Strap 405mm x 145mm x 125mm

P.O.A.

Facom Leather Tool Bag with Shoulder Strap 405mm x 145mm x 125mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Leather

Length

405mm

Width

145mm

Height

125mm

Shoulder Strap

Yes

Lock Type

Buckle

Country of Origin

France

Product details

Facom Leather Tool Bag

Professional tool carrier made from leather for strength and durability.

Suited to uses in aggressive environments
High strength
Assembled by nickel plated rivets
Adjustable loop straps