Facom Hex Tubular Box Spanner Set, 34 mm Tip, 350 mm Overall

RS Stock No.: 236-2470Brand: FacomManufacturers Part No.: 75.34
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

34 mm

Overall Length

350 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Hex Tubular Box Spanner Set, 34 mm Tip, 350 mm Overall

P.O.A.

Facom Hex Tubular Box Spanner Set, 34 mm Tip, 350 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

34 mm

Overall Length

350 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

China