Technical documents
Specifications
Brand
FacomDrive Size
7/8 in
Handle Type
Tube
Drive Shape
Hex
Overall Length
240 mm
VDE/1000V Approved
No
Model
75.7/8
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
China
P.O.A.
Facom 75.7/8 7/8 in Hex Socket Wrench with Tube Handle, 240 mm Overall
1
P.O.A.
Facom 75.7/8 7/8 in Hex Socket Wrench with Tube Handle, 240 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomDrive Size
7/8 in
Handle Type
Tube
Drive Shape
Hex
Overall Length
240 mm
VDE/1000V Approved
No
Model
75.7/8
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
China