Facom 75.9/16 9/16 in Hex Socket Wrench with Tube Handle, 169 mm Overall

RS Stock No.: 236-2478Brand: FacomManufacturers Part No.: 75.9/16
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

Facom

Drive Size

9/16 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

169 mm

VDE/1000V Approved

No

Model

75.9/16

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom 75.9/16 9/16 in Hex Socket Wrench with Tube Handle, 169 mm Overall

P.O.A.

Facom 75.9/16 9/16 in Hex Socket Wrench with Tube Handle, 169 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Drive Size

9/16 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

169 mm

VDE/1000V Approved

No

Model

75.9/16

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China