Facom 75.JU10 8 mm - 22 mm Hex Socket Wrench with Tube Handle, 450 mm Overall

RS Stock No.: 236-2481Brand: FacomManufacturers Part No.: 75.JU10
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

Facom

Drive Size

8 mm - 22 mm

Handle Type

Tube

Drive Shape

Hex

Overall Length

450 mm

VDE/1000V Approved

No

Model

75.JU10

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom 75.JU10 8 mm - 22 mm Hex Socket Wrench with Tube Handle, 450 mm Overall

P.O.A.

Facom 75.JU10 8 mm - 22 mm Hex Socket Wrench with Tube Handle, 450 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Drive Size

8 mm - 22 mm

Handle Type

Tube

Drive Shape

Hex

Overall Length

450 mm

VDE/1000V Approved

No

Model

75.JU10

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China