Facom, 31 Blades Radius & Contour Gauge, Metric thread type

RS Stock No.: 162-9107Brand: FacomManufacturers Part No.: 814.M
brand-logo
View all in Thread Gauges

Technical documents

Specifications

Brand

Facom

Thread Type

Metric

Number of Blades

31

Sizes in Set

100 mm, 110 mm, 120 mm, 125 mm, 130 mm, 140 mm, 150 mm, 160 mm, 170 mm, 175 mm, 180 mm, 190 mm, 200 mm, 225 mm, 25 mm, 250 mm, 275 mm, 30 mm, 300 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm

Largest Metric Measure

300mm

Smallest Metric Measure

25mm

Country of Origin

Germany

Product details

Thread gauges

Rectified steel jig comprised of a 60° thread gauge and a selection of blades for the screw pitch.
Available in 31 metric blade version (814.M) and in 25 ISO blade version (814.NI).

You may be interested in

P.O.A.

Facom, 31 Blades Radius & Contour Gauge, Metric thread type

P.O.A.

Facom, 31 Blades Radius & Contour Gauge, Metric thread type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Thread Type

Metric

Number of Blades

31

Sizes in Set

100 mm, 110 mm, 120 mm, 125 mm, 130 mm, 140 mm, 150 mm, 160 mm, 170 mm, 175 mm, 180 mm, 190 mm, 200 mm, 225 mm, 25 mm, 250 mm, 275 mm, 30 mm, 300 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm

Largest Metric Measure

300mm

Smallest Metric Measure

25mm

Country of Origin

Germany

Product details

Thread gauges

Rectified steel jig comprised of a 60° thread gauge and a selection of blades for the screw pitch.
Available in 31 metric blade version (814.M) and in 25 ISO blade version (814.NI).

You may be interested in