Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
32mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Finish
Phosphate
Material
Silicon Steel
Model Number
82H.32
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom L Shape Metric Hex Key, 32mm
1
P.O.A.
Facom L Shape Metric Hex Key, 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
32mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Finish
Phosphate
Material
Silicon Steel
Model Number
82H.32
Country of Origin
France