Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France
Product details
Facom Individual Hex Keys
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
High quality, L shaped hex plus keys
Long and short arm options across the range
Our hex key range is comprised of a variety of sizes and finishes
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France
Product details
Facom Individual Hex Keys
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
High quality, L shaped hex plus keys
Long and short arm options across the range
Our hex key range is comprised of a variety of sizes and finishes
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.