Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 7 piece L Shape Imperial Hex Key Set, 0.028 → 3/32in

RS Stock No.: 205-5197Brand: FacomManufacturers Part No.: 82H.JU7
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

0.028 → 3/32in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Country of Origin

France

Product details

L-Shaped Set

Supplied in wallet

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 7 piece L Shape Imperial Hex Key Set, 0.028 → 3/32in

P.O.A.

Facom 7 piece L Shape Imperial Hex Key Set, 0.028 → 3/32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

0.028 → 3/32in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Country of Origin

France

Product details

L-Shaped Set

Supplied in wallet

You may be interested in