Facom L Shape Metric Hex Key, 19mm

RS Stock No.: 191-4085Brand: FacomManufacturers Part No.: 83H.19
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

19mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Finish

Phosphate

Material

Silicon Steel

Model Number

83H.19

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom L Shape Metric Hex Key, 19mm

P.O.A.

Facom L Shape Metric Hex Key, 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

19mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Finish

Phosphate

Material

Silicon Steel

Model Number

83H.19

Country of Origin

France